- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115371-5005
C115371-5005
Littelfuse/C&K
Conn D-Subminiature SKT 15 POS Solder Bucket ST Panel Mount 15 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 15 POS Solder Bucket ST Panel Mount 15 Terminal 1 Port Bag
Search Keywords: C1153715005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115371-5005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Bucket
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$115.06
5
$106.48
10
$103.39
20
$97.73
50
$95.12
100 +
$93.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments