- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115371-4734
C115371-4734
Littelfuse/C&K
Conn High Density D-Sub PIN 104 POS 1.2mm Solder Bucket ST Panel Mount 104 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 104 POS 1.2mm Solder Bucket ST Panel Mount 104 Terminal 1 Port
Search Keywords: C1153714734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115371-4734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Bucket
-
Shell Size:F
-
Number of Contacts:104
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2
$389.40
4
$384.07
6 +
$383.11
Click for Quote
Log in
to unlock special pricing