- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115370-5009
C115370-5009
Littelfuse/C&K
50 Position -D-Sub Receptacle - Female - Sockets Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
50 Position -D-Sub Receptacle - Female - Sockets Connector
Search Keywords: C1153705009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115370-5009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:D
-
Number of Contacts:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
2
$194.13
6
$191.43
10
$188.81
20
$183.77
50
$181.35
100 +
$176.70
Click for Quote
Log in
to unlock special pricing