- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115370-5006
C115370-5006
Littelfuse/C&K
37 Position - D-Sub Plug - Male - Pins Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
37 Position - D-Sub Plug - Male - Pins Connector
Search Keywords: C1153705006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115370-5006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:C
-
Number of Contacts:37
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
3
$140.34
6
$136.27
12
$128.81
21
$128.49
51
$125.37
102 +
$123.72
Click for Quote
Log in
to unlock special pricing