- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115370-5005
C115370-5005
Littelfuse/C&K
25 Position - D-Sub Receptacle - Female - Sockets Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
25 Position - D-Sub Receptacle - Female - Sockets Connector
Search Keywords: C1153705005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115370-5005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:B
-
Number of Contacts:25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$135.85
6
$131.91
12
$124.68
21
$124.37
51
$121.36
102 +
$119.76
Click for Quote
Log in
to unlock special pricing