- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115370-5003
C115370-5003
Littelfuse/C&K
Connector - D-Sub Female - 15 positions - Crimp ST - Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - D-Sub Female - 15 positions - Crimp ST - Panel Mount
Search Keywords: C1153705003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115370-5003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Crimp
-
Shell Size:A
-
Number of Contacts:15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$123.40
5
$114.19
10
$109.30
20
$104.81
50
$102.01
100 +
$100.67
Click for Quote
Log in
to unlock special pricing