- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115368-3219
C115368-3219
Littelfuse/C&K
D-Subminiature Connector 78 Position Without Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature Connector 78 Position Without Contact
Search Keywords: C1153683219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115368-3219
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
9 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Crimp3529
-
Shell Size:D3527
-
Number of Contacts:78
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$55.84
9
$51.83
18
$50.72
27
$49.71
54
$49.58
108
$49.07
252 +
$48.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT