- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- C115368-3214
C115368-3214
Littelfuse/C&K
D-Sub Connectors With Removable Crimp Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connectors With Removable Crimp Contacts
Search Keywords: C1153683214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C115368-3214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Crimp3529
-
Shell Size:B3527
-
Number of Contacts:44
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$60.64
5
$54.11
14
$52.49
28
$50.24
56
$48.18
112
$46.89
252 +
$46.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments