- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- C1015
Littelfuse / C&K
C1015
Switch Accessory - F Series Chassis - 15mm Spacing - 10 Positions
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Accessory - F Series Chassis - 15mm Spacing - 10 Positions
Search Keywords: C1015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:C1015
-
Alias/AKA:3310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:?
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is C1015 RoHS compliant?
Yes, C1015 is RoHS compliant.
What is the lead time for C1015?
The standard lead time for C1015 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
50
$0.3667
500
$0.3281
1,000
$0.3206
2,500
$0.3137
5,000
$0.3074
7,500
$0.3067
10,000
$0.3035
15,000 +
$0.3027
Click for Quote
Log in
to unlock special pricing