- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- C0815
C0815
Littelfuse/C&K
Switch Accessory - F Series Chassis - 15mm Spacing - 8 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Accessory - F Series Chassis - 15mm Spacing - 8 Positions
Search Keywords: C0815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C0815
-
Alias/AKA:3308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$3.14
100
$3.09
250
$3.05
500
$1.88
750
$1.48
1,000 +
$1.45
Click for Quote
Log in
to unlock special pricing