- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- C0715
C0715
Littelfuse/C&K
Switch Accessory - F Series Chassis - 15mm Spacing - 7 Positions
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Accessory - F Series Chassis - 15mm Spacing - 7 Positions
Search Keywords: C0715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:C0715
-
Alias/AKA:3307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
100
$1.97
300
$1.88
500
$1.50
1,000
$1.42
2,500
$1.36
5,000
$1.32
7,500
$1.30
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing