- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA10B
BPA10B
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA10B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA10B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,347
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$3.60
50
$2.66
450
$2.41
900
$2.40
1,350
$2.39
2,700
$2.38
5,400
$2.37
7,650 +
$2.36
Click for Quote
Log in
to unlock special pricing