- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA09SB
BPA09SB
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA09SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA09SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:9
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,479
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
225
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.32
50
$2.51
100
$2.48
225
$2.41
450
$2.39
675
$2.36
900 +
$2.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments