- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA08SBR
Littelfuse / C&K
BPA08SBR
Side Actuated DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:BPA08SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm