- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA07SB
BPA07SB
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA07SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA07SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
20
$2.73
100
$2.21
260
$2.10
500
$1.48
1,000
$1.42
2,500
$1.26
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing