- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA07B
Littelfuse / C&K
BPA07B
Side Actuated DIP
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Side Actuated DIP
Search Keywords: BPA07B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:BPA07B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is BPA07B RoHS compliant?
Yes, BPA07B is RoHS compliant.
What is the lead time for BPA07B?
The standard lead time for BPA07B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,560
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
19 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
30
$4.06
50
$4.05
100
$4.04
300
$4.03
600
$2.48
900
$1.96
1,200 +
$1.92
Click for Quote
Log in
to unlock special pricing