- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA06SBR
BPA06SBR
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA06SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA06SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
250
$2.40
500
$2.10
750
$2.09
1,000 +
$1.91
Click for Quote
Log in
to unlock special pricing