- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA06SB
BPA06SB
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA06SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA06SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
698
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.41
250
$2.28
750
$2.13
1,500
$2.03
3,000
$1.93
5,250
$1.86
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing