- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA06B
BPA06B
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA06B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA06B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,215
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$5.03
100
$3.17
250
$2.78
375
$2.72
750
$2.51
1,125
$2.49
1,500 +
$2.45
Click for Quote
Log in
to unlock special pricing