Available Replacements
ROHs Equivalent
BPA04SBR BPA04SBR Littelfuse / C&K
BPA04SBR

Littelfuse / C&K

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

BPA04SKR

Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Switch DIP OFF ON SPST 4 Piano 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: BPA04SKR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: BPA04SKR
Unit of Measure: Per Each
RoHS: No
HTS: 8536509050
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Body Orientation: Straight
Actuator Style: Piano
Actuator Length: 2.1 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Surface Mount
Terminal Type: Gull Wing
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BPA04SKR discontinued?
Yes, BPA04SKR from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BPA04SKR RoHS compliant?
No, BPA04SKR is not RoHS compliant.
What is the lead time for BPA04SKR?
The standard lead time for BPA04SKR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$1.500
25
$1.490
100
$1.414
500
$0.808
2,500
$0.774
10,000
$0.740
50,000 +
$0.727
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!