Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

BPA04B

Side Actuated DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Side Actuated DIP
Search Keywords: BPA04B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: BPA04B
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1050
Body Orientation: Straight
Actuator Style: Piano
Actuator Length: 2.1 mm
Number of Positions: 4
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BPA04B RoHS compliant?
Yes, BPA04B is RoHS compliant.
What is the lead time for BPA04B?
The standard lead time for BPA04B is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,730
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2363
19 Weeks can ship 3/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.88
500
$2.18
1,000
$2.07
2,363
$1.96
4,725
$1.95
7,088
$1.86
9,450 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!