- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA03SB
BPA03SB
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Side Actuated DIP
Search Keywords: BPA03SB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA03SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1350 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,350
can ship 9/28/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
338
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$2.58
100
$2.57
250
$2.56
338
$2.55
675
$1.58
1,013
$1.25
1,350 +
$1.22
Click for Quote
Log in
to unlock special pricing