- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BPA02SBR
BPA02SBR
Littelfuse/C&K
Side Actuated DIP
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Side Actuated DIP
Search Keywords: BPA02SBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BPA02SBR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2.1 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,200
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$1.61
1,000
$1.47
2,500
$1.40
5,000
$1.37
7,500
$1.36
10,000 +
$1.35
Click for Quote
Log in
to unlock special pricing