Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

BPA02B

Side Actuated DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Side Actuated DIP
Search Keywords: BPA02B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: BPA02B
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Body Orientation: Straight
Actuator Style: Piano
Actuator Length: 2.1 mm
Number of Positions: 2
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BPA02B RoHS compliant?
Yes, BPA02B is RoHS compliant.
What is the lead time for BPA02B?
The standard lead time for BPA02B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,622
Can Ship immediately
On Order:
3,600   can ship 12/16/26
Minimum Order Quantity:
25
20 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.46
250
$1.10
500
$1.07
1,800
$1.06
3,600
$1.05
5,400
$1.04
9,000
$1.03
10,800 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!