- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BP05KE
BP05KE
Littelfuse/C&K
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube
Search Keywords: BP05KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BP05KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:2 mm
-
Number of Positions:5
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,490
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$0.98
25
$0.96
100
$0.94
500
$0.93
2,500
$0.85
10,000
$0.81
50,000 +
$0.80
Click for Quote
Log in
to unlock special pricing