- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BDB08
BDB08
Littelfuse/C&K
DIP 8P Standard Vertical Profile Red
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tube Packaging
Description
+
DIP 8P Standard Vertical Profile Red
Search Keywords: BDB08
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BDB08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Straight13440
-
Actuator Style:Raised Slide13439
-
Actuator Length:1.1 mm
-
Number of Positions:813458
-
Pole Throw Configuration:SPST13461
-
Mounting:Through Hole13457
-
Terminal Type:PC Pins13472
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:2.54 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.7500
250
$1.5400
500
$1.4900
1,000
$1.0600
2,500
$1.0098
5,000
$0.7038
7,500 +
$0.6936
Click for Quote
Log in
to unlock special pricing