- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BD10
BD10
Littelfuse/C&K
Standard Profile DIP
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Standard Profile DIP
Search Keywords: BD10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:BD10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:0.9 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91,121
Can Ship immediately
Minimum Order Quantity:
40
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
19
$2.12
114
$1.93
266
$1.84
513
$1.76
1,007
$1.69
2,508
$1.59
5,016
$1.51
7,505 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments