Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

BD09AV

Standard Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Standard Profile DIP
Search Keywords: BD09AV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: BD09AV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Body Orientation: Right Angle
Actuator Style: Extended Slide
Actuator Length: 0.9 mm
Number of Positions: 9
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BD09AV RoHS compliant?
Yes, BD09AV is RoHS compliant.
What is the lead time for BD09AV?
The standard lead time for BD09AV is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
On Order:
1,200   can ship 1/1/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.43
25
$3.60
50
$3.59
100
$3.30
150
$3.18
300
$3.03
450
$2.96
600 +
$2.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!