- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BD08AV2
Littelfuse / C&K
BD08AV2
Standard Profile DIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | BD08AV2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509050 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
23 |
| Body Orientation: | Right Angle |
| Actuator Style: | Extended Slide |
| Actuator Length: | 0.9 mm |
| Number of Positions: | 8 |
| Pole Throw Configuration: | SPST |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.1@5VDC A |
| Contact Plating: | Gold/Nickel |
| Terminal Pitch: | 2.54 mm |
-
This product is discontinued, but still in stock.