Available Replacements
Daha Eski Eşdeğer
BD08AV2 BD08AV2 Littelfuse / C&K Standard Profile DIP
BD08AV2

Littelfuse / C&K

In Stock: 226

Minimum Order: 23

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

BD08AV

Standard Profile DIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Standard Profile DIP
Search Keywords: BD08AV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: BD08AV
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 23
Body Orientation: Right Angle
Actuator Style: Extended Slide
Actuator Length: 0.9 mm
Number of Positions: 8
Pole Throw Configuration: SPST
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.1@5VDC A
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces BD08AV?
The recommended replacement for BD08AV is BD08AV2 from Littelfuse / C&K, available from OnlineComponents.com.
Is BD08AV RoHS compliant?
Yes, BD08AV is RoHS compliant.
What is the lead time for BD08AV?
The standard lead time for BD08AV is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 516
Ships today, if you order in
Minimum Order Quantity:
23
Order Increment:
23
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$2.92
69
$2.13
253
$1.99
506
$1.98
1,012
$1.97
2,507
$1.96
5,014 +
$1.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!