- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- BD07AV
Littelfuse / C&K
BD07AV
Standard Profile DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:BD07AV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Body Orientation:Right Angle
-
Actuator Style:Extended Slide
-
Actuator Length:0.9 mm
-
Number of Positions:7
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@5VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm