Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

AYZ0202AGRLC

Miniature Slide Switch-DPDT-Unsealed-10,000 cycles-12V-100mA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Miniature Slide Switch-DPDT-Unsealed-10,000 cycles-12V-100mA
Search Keywords: AYZ0202AGRLC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    AYZ0202AGRLC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    On On
  • Contact Rating @ Voltage:
    1.2 A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    7.2 x 6 x 2.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is AYZ0202AGRLC RoHS compliant?
Yes, AYZ0202AGRLC is RoHS compliant.
What is the lead time for AYZ0202AGRLC?
The standard lead time for AYZ0202AGRLC is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,930
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.333
500
$1.310
1,000
$1.291
2,500
$1.278
5,000
$1.266
7,500
$1.253
12,000 +
$1.241
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!