- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ATS2D3GNCLFG
Littelfuse / C&K
ATS2D3GNCLFG
Keypad Switch, 1 Switches, Spst, Momentary, 0.01A, 32Vdc, 2N, Solder Terminal, Surface
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Keypad Switch, 1 Switches, Spst, Momentary, 0.01A, 32Vdc, 2N, Solder Terminal, Surface
Search Keywords: ATS2D3GNCLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ATS2D3GNCLFG
-
Alias/AKA:Y56B2D320FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is ATS2D3GNCLFG RoHS compliant?
Yes, ATS2D3GNCLFG is RoHS compliant.
What is the lead time for ATS2D3GNCLFG?
The standard lead time for ATS2D3GNCLFG is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,123
Can Ship immediately
You may purchase all in-stock quantity of 1,123
Stock lot only:
1123
Minimum Order Quantity:
10000
Order Increment:
2000
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$0.7405
10,000
$0.6732
16,000
$0.6712
26,000 +
$0.6691
Click for Quote
Log in
to unlock special pricing