- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- ATS2D1GNCLFS
Littelfuse/C&K
ATS2D1GNCLFS
Switch Tactile Spst-nc 0.05A 32V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile Spst-nc 0.05A 32V
Search Keywords: ATS2D1GNCLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ATS2D1GNCLFS
-
Alias/AKA:Y56B2D120FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is ATS2D1GNCLFS RoHS compliant?
Yes, ATS2D1GNCLFS is RoHS compliant.
What is the lead time for ATS2D1GNCLFS?
The standard lead time for ATS2D1GNCLFS is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,143
Ships today, if you order in
Minimum Order Quantity:
2000
10 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
2,000
$0.4758
4,000
$0.4588
6,000
$0.4567
8,000
$0.4548
10,000
$0.4528
16,000
$0.4517
26,000
$0.4505
50,000 +
$0.4494
Click for Quote
Log in
to unlock special pricing