- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ATP19SL3712B0SA03Q
Littelfuse / C&K
ATP19SL3712B0SA03Q
The ATP19SL3712B0SA03Q is a momentary SPDT anti-vandal pushbutton switch featuring a 12V blue moving ring LED indicator and a ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | ATP19SL3712B0SA03Q |
| Alias/AKA: | ATP190001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Mounting: | Panel Mount/Through Hole13759 |
| Pole Throw Configuration: | SPDT13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | N.O./N.C.13768 |
| Contact Rating @ Voltage: | 313752A@250VAC 28VDC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | Blue,LED |
| Terminal Type: | Solder Lug/PC Pins13770 |
| Body Orientation: | Straight13740 |
| Dimension: | 19mm x 19mm x 34.713763mm |