- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ATP190004
ATP190004
Littelfuse/C&K
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Automotive Tray
Search Keywords: ATP190004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ATP190004
-
Alias/AKA:ATP19SL3624B0DA03Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$32.47
5
$27.18
10
$25.90
40
$22.65
80
$22.60
120
$22.52
280 +
$22.46
Click for Quote
Log in
to unlock special pricing