- Home ›
- All Products›
- ATP160064
ATP160064
Littelfuse/C&K
Switch Vandal Resistant N.O. SPST Solder Lug 2A 36VDC Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Switch Vandal Resistant N.O. SPST Solder Lug 2A 36VDC Panel Mount Tray
Search Keywords: ATP160064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ATP160064
-
Alias/AKA:ATP16DL5000B4SA04G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
38
$30.14
75
$18.79
113
$14.81
150 +
$14.52
Click for Quote
Log in
to unlock special pricing