- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- ATP160003
ATP160003
Littelfuse/C&K
Pushbutton Switch, Spst, Momentary, 2A, 36Vdc, Solder Terminal, Panel Mount-Threaded
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Pushbutton Switch, Spst, Momentary, 2A, 36Vdc, Solder Terminal, Panel Mount-Threaded
Search Keywords: ATP160003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ATP160003
-
Alias/AKA:ATP16DL5606B3SA04G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
On Order:
142
can ship 7/8/26
Stock lot only:
4
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$27.115
5
$24.650
10
$21.270
25
$19.720
50
$18.860
100
$17.950
250
$16.920
500 +
$16.170
Click for Quote
Log in
to unlock special pricing