- Home ›
- All Products›
- ATP160002
ATP160002
Littelfuse/C&K
Switch Push Button N.C. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Lug Tray
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Push Button N.C. SPST Dome 2A 36VDC Momentary Contact Panel Mount Solder Lug Tray
Search Keywords: ATP160002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ATP160002
-
Alias/AKA:ATP16DL5306B4SA04G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
656
Can Ship immediately
Minimum Order Quantity:
150
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$16.70
250
$16.26
500 +
$16.04
Click for Quote
Log in
to unlock special pricing