- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHF3P04AY
ASKHF3P04AY
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHF3P04AY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHF3P04AY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Material/Style:Phenolic/Pin Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 20.54 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
Stock lot only:
44
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1
$11.352
125
$10.320
188
$8.150
250 +
$7.990
Click for Quote
Log in
to unlock special pricing