- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHF3P04AC
ASKHF3P04AC
Littelfuse/C&K
The ASKHF3P04AC is a single-pole, double-throw (SPDT) general-purpose snap-acting switch with a pin plunger actuator rated for ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The ASKHF3P04AC is a single-pole, double-throw (SPDT) general-purpose snap-acting switch with a pin plunger actuator rated for 25A.
Search Keywords: ASKHF3P04AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHF3P04AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Pin Plunger
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 20.54 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$7.74
10
$6.20
25
$5.75
50
$5.38
63
$5.23
125
$5.04
188
$5.03
250 +
$4.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments