- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHF3L04AW
ASKHF3L04AW
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHF3L04AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHF3L04AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Phenolic/Leaf Lever
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:3.33 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 31.22 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
36 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
30
$12.96
60
$9.72
90
$9.07
119 +
$8.89
Click for Quote
Log in
to unlock special pricing