Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ASKHF3BB4AY

General Purpose Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
General Purpose Snap-acting Switch
Search Keywords: ASKHF3BB4AY
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: ASKHF3BB4AY
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Material/Style: Phenolic/Button
Contact Rating @ Voltage: 1491.4 A
Operating Force: 5.56 N
Termination Style: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASKHF3BB4AY RoHS compliant?
Yes, ASKHF3BB4AY is RoHS compliant.
What is the lead time for ASKHF3BB4AY?
The standard lead time for ASKHF3BB4AY is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
36 Weeks can ship 8/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$17.06
50
$12.79
75
$11.94
100 +
$11.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!