- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHF3B14AC
ASKHF3B14AC
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHF3B14AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHF3B14AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Button
-
Contact Rating @ Voltage:1491.4 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$10.85
50
$9.92
75
$9.62
100 +
$9.47
Click for Quote
Log in
to unlock special pricing