- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHC2L04AC
ASKHC2L04AC
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASKHC2L04AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHC2L04AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
119 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Leaf Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:3.33 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 31.22 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$4.34
50
$3.88
119
$3.79
357
$3.63
595
$3.62
1,071
$3.59
2,618
$3.54
5,117 +
$3.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments