- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHC2J04AW
ASKHC2J04AW
Littelfuse/C&K
The ASKHC2J04AW is a single-pole, single-throw, normally closed (SPST-NC) general-purpose snap-acting switch with a high overt ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The ASKHC2J04AW is a single-pole, single-throw, normally closed (SPST-NC) general-purpose snap-acting switch with a high overtravel plunger.
Search Keywords: ASKHC2J04AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASKHC2J04AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:5.56 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 33.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
24 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$21.47
10
$18.76
25
$17.54
50
$16.99
63
$16.91
125
$16.29
188
$16.21
250 +
$16.13
Click for Quote
Log in
to unlock special pricing