- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASKHC2A24AW
Littelfuse / C&K
ASKHC2A24AW
General Purpose Snap-acting Switch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ASKHC2A24AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Phenolic/Roller Lever
-
Contact Rating @ Voltage:1118.55 A
-
Maximum Movement Differential:N/A
-
Operating Force:1.11 N
-
Termination Style:Quick Connect
-
Body Orientation:Straight
-
IP Rating:N/A