Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

ASGGF5P04AC

General Purpose Snap-acting Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
General Purpose Snap-acting Switch
Search Keywords: ASGGF5P04AC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    ASGGF5P04AC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Phenolic/Pin Plunger
  • Contact Rating @ Voltage:
    1@125VAC 30VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    2.23 N
  • Termination Style:
    Quick Connect
  • Dimension:
    65.4 x 16.3 x 20.54 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ASGGF5P04AC RoHS compliant?
Yes, ASGGF5P04AC is RoHS compliant.
What is the lead time for ASGGF5P04AC?
The standard lead time for ASGGF5P04AC is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in You may purchase all in-stock quantity of 38
Stock lot only:
38
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
24 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.511
125
$15.010
188
$11.850
250 +
$11.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!