- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASGGF5J04AW
ASGGF5J04AW
Littelfuse/C&K
General Purpose Snap-acting Switch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
General Purpose Snap-acting Switch
Search Keywords: ASGGF5J04AW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:ASGGF5J04AW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Actuator Material/Style:Phenolic/High Overtravel Plunger
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:1.39 N
-
Termination Style:Quick Connect
-
Dimension:65.4 x 16.3 x 33.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
63
$15.51
125
$9.62
188
$7.60
250 +
$7.45
Click for Quote
Log in
to unlock special pricing