- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- ASGGF5A04AC
Littelfuse / C&K
ASGGF5A04AC
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.42N Screw Mount Quick Connect Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.42N Screw Mount Quick Connect Bulk
Search Keywords: ASGGF5A04AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:ASGGF5A04AC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Phenolic/Roller Lever
-
Contact Rating @ Voltage:1@125VAC 30VDC A
-
Maximum Movement Differential:N/A
-
Operating Force:0.42 N
-
Termination Style:Quick Connect
-
Dimension:87.17 x 16.3 x 31.54 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Frequently Asked Questions
Is ASGGF5A04AC RoHS compliant?
Yes, ASGGF5A04AC is RoHS compliant.
What is the lead time for ASGGF5A04AC?
The standard lead time for ASGGF5A04AC is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
24 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
30
$14.44
60
$10.83
90
$10.11
119 +
$9.91
Click for Quote
Log in
to unlock special pricing